Wurth Elektronik 4W810 Flat Cable Ferrite Core, Ferrite Core 13 mm
- RS Stock No.:
- 332-289
- Mfr. Part No.:
- 74278043
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save $168.30
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$336.06
(exc. GST)
$369.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 810 | $3.734 | $336.06 | - |
| 900 + | $3.547 | $319.23 | $168.30 |
*price indicative
- RS Stock No.:
- 332-289
- Mfr. Part No.:
- 74278043
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Internal Width | 13mm | |
| Application | EMI Suppression | |
| Impedance at 100 MHz | 42Ω | |
| Material | 4W810 | |
| Openable | No | |
| External Height | 2mm | |
| External Width | 15mm | |
| Standards/Approvals | EU&2015, 863 REACH or declared EC1907, RoHS 2011, 2006 Halogen Free JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Internal Width 13mm | ||
Application EMI Suppression | ||
Impedance at 100 MHz 42Ω | ||
Material 4W810 | ||
Openable No | ||
External Height 2mm | ||
External Width 15mm | ||
Standards/Approvals EU&2015, 863 REACH or declared EC1907, RoHS 2011, 2006 Halogen Free JEDEC JS709B | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.
High speed data transmission and power
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 4W810 Flat Cable Ferrite Core, Ferrite Core 13 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 22 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 35 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 20 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 23 mm 1.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 24 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 27 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11.5 mm
