Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11 mm
- RS Stock No.:
- 332-283
- Mfr. Part No.:
- 74278083
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$341.37
(exc. GST)
$375.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 810 | $3.793 | $341.37 | - |
| 900 + | $3.603 | $324.27 | 5% |
*price indicative
- RS Stock No.:
- 332-283
- Mfr. Part No.:
- 74278083
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Application | EMI Suppression | |
| Internal Width | 11mm | |
| Impedance at 100 MHz | 41Ω | |
| Material | 4W620 | |
| Openable | No | |
| External Depth | 10mm | |
| External Width | 13.5mm | |
| External Height | 2mm | |
| Standards/Approvals | RoHS 2011, 2006, 863, EU&2015, Halogen Free, REACH or declared EC1907 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Application EMI Suppression | ||
Internal Width 11mm | ||
Impedance at 100 MHz 41Ω | ||
Material 4W620 | ||
Openable No | ||
External Depth 10mm | ||
External Width 13.5mm | ||
External Height 2mm | ||
Standards/Approvals RoHS 2011, 2006, 863, EU&2015, Halogen Free, REACH or declared EC1907 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.
High speed data transmission and power
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 28 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 20 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 22 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 35 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 24 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 27 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11.5 mm