Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ, SST26VF016B-104I/SM
- RS Stock No.:
- 841-7500
- Mfr. Part No.:
- SST26VF016B-104I/SM
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 841-7500
- Mfr. Part No.:
- SST26VF016B-104I/SM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | Quad-SPI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.25mm | |
| Length | 5.26mm | |
| Standards/Approvals | RoHS | |
| Height | 1.98mm | |
| Maximum Random Access Time | 8ns | |
| Supply Current | 15mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8 | |
| Series | SST26 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type Quad-SPI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 104MHz | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.25mm | ||
Length 5.26mm | ||
Standards/Approvals RoHS | ||
Height 1.98mm | ||
Maximum Random Access Time 8ns | ||
Supply Current 15mA | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8 | ||
Series SST26 | ||
SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) Interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O Interface that allow for low power, high performance operation in a Compact low pin-count package. The use of Microchips SQI™ Interface results in performance of up to 104 MHz and enables low-latency execute-in-place (XIP) capability with minimal processor buffer memory. These flash memory chips also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol.
Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and Block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.
Features
Serial Interface Architecture – Nibble-Wide Multiplexed I/Os with SPI-like Serial Command Structure
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
High Speed Clock Frequency- 104 MHz Max
Burst Modes
Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)
Fast Erase Time - Sector/Block Erase: 18 MS (Typical); Chip Erase 35 MS (Typical)
Flexible Erase Capability
Software Write Protection
Flash Memory, Microchip
Related links
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin WDFN, SST26VF016B-104I/MF
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin WDFN
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BT-104I/SM
