Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39VF040-70-4I-NHE
- RS Stock No.:
- 146-0157
- Mfr. Part No.:
- SST39VF040-70-4I-NHE
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$116.97
(exc. GST)
$128.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | $3.899 | $116.97 |
| 150 + | $3.727 | $111.81 |
*price indicative
- RS Stock No.:
- 146-0157
- Mfr. Part No.:
- SST39VF040-70-4I-NHE
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 4MB | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 512 k x 8 Bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 14.05mm | |
| Standards/Approvals | No | |
| Width | 11.51mm | |
| Height | 2.84mm | |
| Series | SST39 | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Maximum Random Access Time | 70ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 4MB | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 512 k x 8 Bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 14.05mm | ||
Standards/Approvals No | ||
Width 11.51mm | ||
Height 2.84mm | ||
Series SST39 | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Automotive Standard No | ||
Supply Current 20mA | ||
Maximum Random Access Time 70ns | ||
- COO (Country of Origin):
- CN
SST39VF010/020/040 Parallel SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39VF040-70-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4I-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-55-4I-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE-T
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39VF010-70-4I-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE
