Micron NOR 8Mbit SPI Flash Memory 8-Pin SOIC, M45PE80-VMN6P

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
782-4639P
Mfr. Part No.:
M45PE80-VMN6P
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

8Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

4.9mm

Height

1.75mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.75mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

5ns

Number of Words

1M

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy