Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39VF040-70-4C-NHE
- RS Stock No.:
- 723-8772
- Distrelec Article No.:
- 304-45-516
- Mfr. Part No.:
- SST39VF040-70-4C-NHE
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$7.00
(exc. GST)
$7.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,262 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 6 | $3.50 | $7.00 |
| 8 - 14 | $3.42 | $6.84 |
| 16 + | $3.385 | $6.77 |
*price indicative
- RS Stock No.:
- 723-8772
- Distrelec Article No.:
- 304-45-516
- Mfr. Part No.:
- SST39VF040-70-4C-NHE
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4MB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 512 k x 8 Bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 14.05mm | |
| Width | 349.25mm | |
| Standards/Approvals | No | |
| Height | 2.84mm | |
| Automotive Standard | No | |
| Number of Words | 512K | |
| Maximum Random Access Time | 70ns | |
| Supply Current | 20mA | |
| Number of Bits per Word | 8 | |
| Series | SST39VF040 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4MB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 512 k x 8 Bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 14.05mm | ||
Width 349.25mm | ||
Standards/Approvals No | ||
Height 2.84mm | ||
Automotive Standard No | ||
Number of Words 512K | ||
Maximum Random Access Time 70ns | ||
Supply Current 20mA | ||
Number of Bits per Word 8 | ||
Series SST39VF040 | ||
SST39VF010/020/040 Parallel SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39VF040-70-4I-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39LF040-55-4C-NHE
- Microchip Split Gate 2 MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4C-NHE
- Microchip Split Gate 2 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC
