Infineon NOR 128 MB SPI, CFI Flash Memory 8-Pin SOIC, S25FS128SAGMFI100
- RS Stock No.:
- 184-0053
- Mfr. Part No.:
- S25FS128SAGMFI100
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-0053
- Mfr. Part No.:
- S25FS128SAGMFI100
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 128MB | |
| Interface Type | SPI, CFI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 16M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 2V | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.28mm | |
| Height | 1.9mm | |
| Standards/Approvals | RoHS | |
| Width | 5.28mm | |
| Number of Bits per Word | 8 | |
| Number of Words | 16M | |
| Series | S25Fl128 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 128MB | ||
Interface Type SPI, CFI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 16M x 8 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 2V | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.28mm | ||
Height 1.9mm | ||
Standards/Approvals RoHS | ||
Width 5.28mm | ||
Number of Bits per Word 8 | ||
Number of Words 16M | ||
Series S25Fl128 | ||
- COO (Country of Origin):
- US
Density
S25FS128S-128 Mbits (16 MB)
S25FS256S-256 Mbits (32 MB)
Serial Peripheral Interface (SPI)
SPI Clock polarity and phase modes 0 and 3
Double Data Rate (DDR) option
Extended Addressing: 24- or 32-bit address options
Serial Command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families
Multi I/O Command subset and footprint compatible with S25FL-P, and S25FL-S SPI families
Read
Commands: Normal, Fast, Dual I/O, Quad I/O, DDR Quad
I/O
Modes: Burst Wrap, Continuous (XIP), QPI
Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI), for configuration information
Program
256- or 512-byte Page Programming buffer
Program suspend and resume
Automatic ECC internal hardware Error Correction Code generation with single-bit error correction
Erase
Hybrid sector options
Physical set of eight 4-KB sectors and one 32-KB sector at the TOP or bottom of address space with all remaining sectors of 64 KB or
Physical set of eight 4-KB sectors and one 224-KB sector at the TOP or bottom of address space with all remaining sectors of 256 KB
Uniform sector options
Uniform 64-KB or 256-KB blocks for software
compatibility with higher density and future devices
Erase suspend and resume
Erase status evaluation
100,000 Program-Erase Cycles, minimum
20 Year Data Retention, minimum
Security Features
One-Time Program (OTP) array of 1024 bytes
Block Protection:
Status Register bits to control protection against
program or erase of a contiguous range of sectors
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Option for password control of read access
Technology
Cypress 65 nm MirrorBit® Technology with Eclipse™
Architecture
Supply Voltage
1.7V to 2.0V
Packages (All Pb-Free)
8-lead SOIC 208 mil (SOC008) — FS128S only
WSON 6 x 5 mm (WND008) — FS128S only
WSON 6 x 8 mm (WNH008)
16-lead SOIC 300 mil (SO3016 — FS256S only)
BGA-24 6 x 8 mm
5 x 5 ball (FAB024) footprint
4 x 6 ball (FAC024) footprint
Known Good Die, and Known Tested Die
Related links
- Infineon NOR 128 MB SPI S25FS128SAGMFI100
- Infineon NOR 128 MB CFI S25FL128SAGNFV000
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFM010
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC, S25FL127SABMFI100
- Infineon NOR 128 MB CFI, SPI Flash Memory 8-Pin WSON
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 128 MB SPI FL-S Flash 8-Pin SOIC
