Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI010
- RS Stock No.:
- 273-5409
- Mfr. Part No.:
- S25FL512SAGMFI010
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$12.62
(exc. GST)
$13.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.62 | - |
| 10 - 24 | $11.61 | 8% |
| 25 - 49 | $10.84 | 14% |
| 50 - 99 | $10.62 | 15% |
| 100 + | $10.03 | 20% |
*price indicative
- RS Stock No.:
- 273-5409
- Mfr. Part No.:
- S25FL512SAGMFI010
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 64MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Series | S25FL512S | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 64MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Series S25FL512S | ||
Infineon S25FL512S Series Flash Memory, 512MB Memory Size, 2.7 to 3.6V Supply Voltage - S25FL512SAGMFI010
This flash memory provides serial NOR storage for embedded systems that require fast, Compact non-volatile memory. It operates across a typical automotive and industrial power range and is intended for applications where high-speed serial access and broad temperature endurance are required. The device is supplied in a 16-pin SOIC package and connects via an SPI interface, making it straightforward to integrate into board-level designs.
Features and Benefits:
• Operates from 2.7 to 3.6V supply enabling flexible power rails
• Supports clock rates up to 133MHz for Faster data transfer
• 512MB capacity in 64MB organisation for dense code storage
• NOR cell architecture providing execute-in-place capability
• Automotive grade construction meeting AEC-Q100 Grade 1 standards
• Supports clock rates up to 133MHz for Faster data transfer
• 512MB capacity in 64MB organisation for dense code storage
• NOR cell architecture providing execute-in-place capability
• Automotive grade construction meeting AEC-Q100 Grade 1 standards
Applications
• Suitable for automotive control units requiring robust memory
• Ideal for firmware storage in industrial controllers
• Used with embedded processors requiring SPI boot capability
• Can be used for data logging in temperature-extreme environments
• Suitable for serial programme storage in consumer appliances
• Ideal for firmware storage in industrial controllers
• Used with embedded processors requiring SPI boot capability
• Can be used for data logging in temperature-extreme environments
• Suitable for serial programme storage in consumer appliances
What temperature range can it reliably operate within?
It functions across an industrial span from -40°C to +85°C.
Which package and pin count are provided for PCB integration?
It is supplied in a SOIC package with 16 pins for straightforward mounting.
What Interface is used for communication and programming?
Communication is handled via an SPI serial Interface for synchronous transfers.
What kind of flash cell technology does it use and why is that relevant?
It uses NOR-type cells which support random read accesses suitable for code execution.
Is there any environmental directive conformity noted for the device?
The component is RoHS-compliant, conforming to restricted substance limits.
Related links
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIR11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG13
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFMR10
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SDSMFM010
