Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.01

(exc. GST)

$15.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 59$14.01-
60 - 119$13.662%
120 +$13.473%

*price indicative

Packaging Options:
RS Stock No.:
197-6871
Mfr. Part No.:
S25HS512TDPMHI010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

64M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

1.8V

Minimum Supply Voltage

2V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10.3mm

Standards/Approvals

No

Width

7.5mm

Height

2.55mm

Number of Bits per Word

8

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Series

Semper

Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications.

EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,

JEDEC xSPI compatible,

Data Integrity Check and Interface CRC

Certificates: ISO 26262 ASIL B Compliant,

ISO 26262 ASIL-D ready.

FMEDA and safety manual

Single error correction and double error detection (SECDED)

SafeBoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy