Infineon NOR 128 MB SPI FL-L Flash 8-Pin WSON, S25FL128LAGMFV013
- RS Stock No.:
- 273-5373
- Mfr. Part No.:
- S25FL128LAGMFV013
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2100 units)*
$5,443.20
(exc. GST)
$5,987.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 + | $2.592 | $5,443.20 |
*price indicative
- RS Stock No.:
- 273-5373
- Mfr. Part No.:
- S25FL128LAGMFV013
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | FL-L Flash | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 16MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | DDR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | S25FL | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type FL-L Flash | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 16MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type DDR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series S25FL | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- CN
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It provides an Ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are Ideal for code shadowing to RAM, executing code directly and storing reprogrammable data.
Pb free package
Double data rate option
Quad peripheral Interface option
Minimum 20 year data retention
Clock polarity and phase modes 0 and 3
Minimum 100000 program and erase cycles
Related links
- Infineon NOR 128 MB SPI FL-L Flash 8-Pin, S25FL128LAGMFV013
- Infineon NOR 128 MB SPI FL-S Flash 8-Pin, S25FL128SAGBHVB00
- Infineon NOR 128 MB SPI FL-S Flash SPI Multi-I/O 16-Pin, S25FL128SAGMFM000
- Infineon NOR 128 MB SPI FL-S Flash 24-Pin, S25FL128SAGBHI200
- Infineon NOR 128 MB SPI Flash Memory 8-Pin, S25FL127SABMFI100
- Infineon NOR 128 MB SPI Flash Memory 8-Pin, S25FL128LAGNFV010
- Infineon NOR 128 MB SPI Flash Memory 8-Pin, S25FL128SAGNFV001
- Infineon NOR 128 MB SPI Flash Memory 8-Pin, S25FL128LAGMFI013
