Infineon NOR 64 MB SPI FL-L Flash 8-Pin SOIC-16, S25FL064LABNFI013
- RS Stock No.:
- 273-5365
- Mfr. Part No.:
- S25FL064LABNFI013
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$6,192.00
(exc. GST)
$6,812.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $1.548 | $6,192.00 |
*price indicative
- RS Stock No.:
- 273-5365
- Mfr. Part No.:
- S25FL064LABNFI013
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Product Type | FL-L Flash | |
| Interface Type | SPI | |
| Package Type | SOIC-16 | |
| Pin Count | 8 | |
| Organisation | 8MB | |
| Maximum Clock Frequency | 108MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Supply Current | 20mA | |
| Automotive Standard | AEC-Q100 | |
| Series | S25FL064L | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Product Type FL-L Flash | ||
Interface Type SPI | ||
Package Type SOIC-16 | ||
Pin Count 8 | ||
Organisation 8MB | ||
Maximum Clock Frequency 108MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Supply Current 20mA | ||
Automotive Standard AEC-Q100 | ||
Series S25FL064L | ||
- COO (Country of Origin):
- CN
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It provides an ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly and storing reprogrammable data.
Pb free package
Legacy block protection
65 nm floating gate technology
Individual and region protection
Minimum 20 year data retention
Minimum 100000 program erase cycles
Related links
- Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABNFI013
- Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV013
- Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI011
- Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013
- Infineon NOR 64Mbit SPI Flash Memory 8-Pin WSON, S25FL064LABNFI010
- Infineon NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI010
- Infineon NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV010
- Alliance Memory NOR 64Mbit SPI Flash Memory 8-Pin 8pin SOP, AS25F364MQ-10SIN
