Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save 9%

View bulk pricing options

Subtotal (1 tray of 240 units)*

$3,046.32

(exc. GST)

$3,350.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
240 - 960$12.693$3,046.32-
1200 +$11.424$2,741.769%

*price indicative

RS Stock No.:
197-6870
Mfr. Part No.:
S25HS512TDPMHI010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

64M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2V

Maximum Supply Voltage

1.8V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.5mm

Length

10.3mm

Height

2.55mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Series

Semper

Number of Bits per Word

8

Maximum Random Access Time

8ns

Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications.

EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,

JEDEC xSPI compatible,

Data Integrity Check and Interface CRC

Certificates: ISO 26262 ASIL B Compliant,

ISO 26262 ASIL-D ready.

FMEDA and safety manual

Single error correction and double error detection (SECDED)

SafeBoot

  • RS Stock No. 1976871
  • Mfr. Part No. S25HS512TDPMHI010
Each
$14.01
  • RS Stock No. 1976871P
  • Mfr. Part No. S25HS512TDPMHI010
Each (Supplied in a Tray)
$20.51
  • RS Stock No. 2735422
  • Mfr. Part No. S25FL512SDSMFM010
Each
$15.94
  • RS Stock No. 1840083P
  • Mfr. Part No. S25FL256SAGBHBA00
Each (Supplied in a Tray)
$12.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy