Infineon NOR 512 MB SPI Flash Memory 8-Pin WSON, S25HL512TDPNHI010
- RS Stock No.:
- 197-6860
- Mfr. Part No.:
- S25HL512TDPNHI010
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.54
(exc. GST)
$22.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 289 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 84 | $20.54 |
| 85 - 168 | $20.05 |
| 169 + | $19.75 |
*price indicative
- RS Stock No.:
- 197-6860
- Mfr. Part No.:
- S25HL512TDPNHI010
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 512MB | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 64M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Height | 750μm | |
| Length | 8mm | |
| Maximum Random Access Time | 8ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8 | |
| Series | Semper | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 512MB | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 64M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 8mm | ||
Height 750μm | ||
Length 8mm | ||
Maximum Random Access Time 8ns | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8 | ||
Series Semper | ||
Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications.
EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,
JEDEC xSPI compatible,
Data Integrity Check and Interface CRC
Certificates: ISO 26262 ASIL B Compliant,
ISO 26262 ASIL-D ready.
FMEDA and safety manual
Single error correction and double error detection (SECDED)
SafeBoot
Related links
- Infineon NOR 512 MB SPI Flash Memory 8-Pin WSON
- Infineon NOR 512 MB SPI Flash Memory 8-Pin WSON, S25HS512TFANHI010
- Infineon NOR 512 MB SPI Flash Memory 8-Pin WSON, S25HL512TFANHI010
- Infineon NOR 512 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 8-Pin SOIC, S25HL512TFAMHI010
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON
- Infineon NOR 64 MB SPI Flash Memory 8-Pin WSON
