Infineon NOR 512 MB SPI Flash Memory 16-Pin, S25HL512TDPMHI010
- RS Stock No.:
- 197-6858
- Mfr. Part No.:
- S25HL512TDPMHI010
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6858
- Mfr. Part No.:
- S25HL512TDPMHI010
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Cell Type | NOR | |
| Memory Size | 512 MB | |
| Interface Type | SPI | |
| Product Type | Flash Memory | |
| Pin Count | 16 | |
| Automotive Standard | AEC-Q100 | |
| Height | 2.55 mm | |
| Length | 10.3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 8 ns | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Organisation | 64M x 8 bit | |
| Series | Semper | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Cell Type NOR | ||
Memory Size 512 MB | ||
Interface Type SPI | ||
Product Type Flash Memory | ||
Pin Count 16 | ||
Automotive Standard AEC-Q100 | ||
Height 2.55 mm | ||
Length 10.3 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 8 ns | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Organisation 64M x 8 bit | ||
Series Semper | ||
Width 7.5 mm | ||
- COO (Country of Origin):
- CN
Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, Advanced driver assistance systems (ADAS), and networking communications.
EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,
JEDEC xSPI compatible,
Data Integrity Check and Interface CRC
Certificates: ISO 26262 ASIL B Compliant,
ISO 26262 ASIL-D ready.
FMEDA and safety manual
Single error correction and double error detection (SECDED)
Series - Semper
SafeBoot
Related links
- Infineon NOR 512 MB SPI Flash Memory 16-Pin, S25HL512TDPMHI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SDSMFM010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI013
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIR11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG13
