Infineon 512 MB SPI Flash Memory 24-Pin, S25HL512TDPBHI010
- RS Stock No.:
- 197-6855
- Mfr. Part No.:
- S25HL512TDPBHI010
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 85 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.79
(exc. GST)
$19.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,069 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 84 | $17.79 | - |
| 85 - 168 | $17.34 | 2% |
| 169 + | $17.10 | 3% |
*price indicative
- RS Stock No.:
- 197-6855
- Mfr. Part No.:
- S25HL512TDPBHI010
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Pin Count | 24 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Series | S25HL512 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Pin Count 24 | ||
Mount Type Surface | ||
Maximum Supply Voltage 3V | ||
Standards/Approvals RoHS | ||
Series S25HL512 | ||
Series - Semper
Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, Advanced driver assistance systems (ADAS), and networking communications.
EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,
JEDEC xSPI compatible,
Data Integrity Check and Interface CRC
Certificates: ISO 26262 ASIL B Compliant,
ISO 26262 ASIL-D ready.
FMEDA and safety manual
Single error correction and double error detection (SECDED)
SafeBoot
Related links
- Infineon 512 MB SPI Flash Memory 24-Pin, S25HL512TDPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TDPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HL512TFABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HS512TGABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TFABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI000
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI010
