Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI010

This image is representative of the product range

Get a bulk buy discount

Add 85 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.54

(exc. GST)

$25.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 326 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 84$23.54-
85 - 168$22.992%
169 +$22.643%

*price indicative

Packaging Options:
RS Stock No.:
197-6881
Mfr. Part No.:
S26HL512TFPBHI010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

512MB

Interface Type

SPI

Package Type

BGA

Pin Count

24

Organisation

64M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

166MHz

Cell Type

NOR

Maximum Supply Voltage

3V

Minimum Supply Voltage

2.7V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Width

6mm

Standards/Approvals

No

Length

8mm

Automotive Standard

AEC-Q100

Series

Semper

Supply Current

75mA

Number of Bits per Word

8

Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications.

EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,

JEDEC xSPI compatible,

Data Integrity Check and Interface CRC

Certificates: ISO 26262 ASIL B Compliant,

ISO 26262 ASIL-D ready.

FMEDA and safety manual

Single error correction and double error detection (SECDED)

SafeBoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy