Microchip NOR 16 MB SPI Flash Memory 8-Pin SOIJ-8, SST26VF016BT-104I/SM

This image is representative of the product range

Get a bulk buy discount

Add 530 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$29.04

(exc. GST)

$31.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,830 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 520$2.904$29.04-
530 - 1040$2.833$28.332%
1050 +$2.796$27.963%

*price indicative

Packaging Options:
RS Stock No.:
197-5861
Mfr. Part No.:
SST26VF016BT-104I/SM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIJ-8

Pin Count

8

Organisation

2M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

104MHz

Cell Type

NOR

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.25mm

Standards/Approvals

RoHS

Length

5.26mm

Height

1.98mm

Maximum Random Access Time

8ns

Number of Bits per Word

8

Number of Words

2M

Automotive Standard

AEC-Q100

Series

SST26

The Microchip SST26VF016B series is a 16Mbit serial quad I/O(SQI) flash memory. It also supports full command-set compatibility to traditional serial peripheral interface(SPI) protocol. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability.

Industrial temperature range is -40°C to +85°C

Single voltage read and write operations- 2.7-3.6V

Low power consumption

High speed clock frequency

All devices are RoHS compliant

Flexible erase capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy