Microchip NOR 16 MB SPI Flash Memory 8-Pin SOIJ-8, SST26VF016BT-104I/SM
- RS Stock No.:
- 197-5860
- Mfr. Part No.:
- SST26VF016BT-104I/SM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2100 units)*
$6,098.40
(exc. GST)
$6,707.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 - 8400 | $2.904 | $6,098.40 |
| 10500 + | $2.614 | $5,489.40 |
*price indicative
- RS Stock No.:
- 197-5860
- Mfr. Part No.:
- SST26VF016BT-104I/SM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | SPI | |
| Package Type | SOIJ-8 | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.26mm | |
| Width | 5.25mm | |
| Standards/Approvals | RoHS | |
| Height | 1.98mm | |
| Series | SST26 | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 8ns | |
| Number of Words | 2M | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type SPI | ||
Package Type SOIJ-8 | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 104MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.26mm | ||
Width 5.25mm | ||
Standards/Approvals RoHS | ||
Height 1.98mm | ||
Series SST26 | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 8ns | ||
Number of Words 2M | ||
Automotive Standard AEC-Q100 | ||
The Microchip SST26VF016B series is a 16Mbit serial quad I/O(SQI) flash memory. It also supports full command-set compatibility to traditional serial peripheral interface(SPI) protocol. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability.
Industrial temperature range is -40°C to +85°C
Single voltage read and write operations- 2.7-3.6V
Low power consumption
High speed clock frequency
All devices are RoHS compliant
Flexible erase capability
- RS Stock No. 1975861
- Mfr. Part No. SST26VF016BT-104I/SM
Each (In a Pack of 10)
$2.904
- RS Stock No. 1975861P
- Mfr. Part No. SST26VF016BT-104I/SM
Each (Supplied on a Reel)
$2.904
- RS Stock No. 1975857P
- Mfr. Part No. SST25VF080B-50-4I-S2AE-T
Each (Supplied on a Reel)
$2.237
- RS Stock No. 1975857
- Mfr. Part No. SST25VF080B-50-4I-S2AE-T
Each (In a Pack of 10)
$2.237
Related links
- Microchip NOR 16 MB SPI Flash Memory 8-Pin SOIJ-8
- Microchip NOR 16 MB SPI Flash Memory 8-Pin SOIJ-8, SST26VF016BT-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BA-104I/SM










