Infineon 512 MB CFI Flash Memory 64-Pin BGA, S29GL512T11FHIV20
- RS Stock No.:
- 193-8913
- Mfr. Part No.:
- S29GL512T11FHIV20
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 180 units)*
$3,084.12
(exc. GST)
$3,392.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 180 - 720 | $17.134 | $3,084.12 | - |
| 900 + | $15.421 | $2,775.78 | 9% |
*price indicative
- RS Stock No.:
- 193-8913
- Mfr. Part No.:
- S29GL512T11FHIV20
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Interface Type | CFI | |
| Package Type | BGA | |
| Pin Count | 64 | |
| Organisation | 64M x 8 bit | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11mm | |
| Length | 13mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Number of Bits per Word | 8 | |
| Number of Words | 64M | |
| Series | S29GL512 | |
| Maximum Random Access Time | 110ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Interface Type CFI | ||
Package Type BGA | ||
Pin Count 64 | ||
Organisation 64M x 8 bit | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11mm | ||
Length 13mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Number of Bits per Word 8 | ||
Number of Words 64M | ||
Series S29GL512 | ||
Maximum Random Access Time 110ns | ||
64 nm MirrorBit Eclipse Technology
Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
Versatile I/O feature
Wide I/O voltage range (VIO): 1.65 V to VCC
x8/x16 data bus
Asynchronous 32-byte Page read
512-byte Programming Buffer
Programming in bytes
Single word and multiple program on same word options
Automatic Error Checking and Correction (ECC) internal hardware ECC with single bit error correction
Sector Erase
Uniform 128-KB sectors
Suspend and Resume commands for Program and Erase operations
Status Register, Data Polling and Ready/Busy pin methods to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 2048-byte One-Time Program (OTP) array
Four lockable regions (SSR0 - SSR3)
SSR0 is Factory Locked
SSR3 is Password Read Protect
Common Flash Interface (CFI) parameter table
Temperature Range / Grade:
Industrial (-40 °C to +85 °C)
Industrial Plus (-40 °C to +105 °C)
Extended (-40 °C to +125 °C)
100,000 Program / Erase Cycles
20-year data retention፤
Related links
- Infineon 512 MB CFI Flash Memory 64-Pin BGA, S29GL512T11FHIV20
- Infineon NOR 256 MB CFI Flash Memory 64-Pin BGA, S29GL256P11FFIV20
- Infineon NOR 256 MB CFI Flash Memory 64-Pin BGA
- Infineon NOR 512 MB CFI, SPI Flash Memory 24-Pin BGA
- Infineon NOR 512 MB CFI S25FL512SAGBHID10
- Infineon NOR 512 MB CFI S25FL512SAGBHI310
- Infineon NOR 64 MB CFI Flash Memory 48-Pin BGA
- Infineon NOR 64 MB CFI Flash Memory 48-Pin BGA, S29GL064S70BHI030
