Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ, SST26VF032BEUI-104I/SM

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.40

(exc. GST)

$22.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 215 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$4.08$20.40-
25 - 40$3.986$19.932%
45 +$3.93$19.653%

*price indicative

Packaging Options:
RS Stock No.:
193-5560
Mfr. Part No.:
SST26VF032BEUI-104I/SM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Flash Memory

Memory Size

32MB

Interface Type

Serial

Package Type

SOIJ

Pin Count

8

Organisation

4M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

104MHz

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.25mm

Standards/Approvals

RoHS Compliant

Length

5.26mm

Height

1.98mm

Supply Current

15mA

Number of Words

4M

Series

SST26

Number of Bits per Word

8

Automotive Standard

AEC-Q100

Maximum Random Access Time

3ns

The SST26VF032BEUI Serial Quad I/O (SQI) flash device is factory-programmed with EUI-48™ and EUI-64™ identifier and utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF032BEUI also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF032BEUI enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. The device’s high performance and reliability make it the ideal choice for Network Appliance, Smart Home, Wireless Connectivity, Computing, Digital TV, Smart Meter, Datacenter, Automotive and other Industrial applications. Further benefits are achieved with SST’s proprietary, high-performance CMOS SuperFlash® technology, which significantly improves performance and reliability, and lowers power consumption for high bandwidth, compact designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy