Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ
- RS Stock No.:
- 193-5559
- Mfr. Part No.:
- SST26VF032BEUI-104I/SM
- Brand:
- Microchip
This image is representative of the product range
Add 450 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 90 units)*
$367.29
(exc. GST)
$404.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 360 | $4.081 | $367.29 | - |
| 450 + | $3.947 | $355.23 | 3% |
*price indicative
- RS Stock No.:
- 193-5559
- Mfr. Part No.:
- SST26VF032BEUI-104I/SM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 32MB | |
| Interface Type | Serial | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.98mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5.25mm | |
| Length | 5.26mm | |
| Number of Words | 4M | |
| Automotive Standard | AEC-Q100 | |
| Series | SST26 | |
| Maximum Random Access Time | 3ns | |
| Supply Current | 15mA | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 32MB | ||
Interface Type Serial | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 104MHz | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.98mm | ||
Standards/Approvals RoHS Compliant | ||
Width 5.25mm | ||
Length 5.26mm | ||
Number of Words 4M | ||
Automotive Standard AEC-Q100 | ||
Series SST26 | ||
Maximum Random Access Time 3ns | ||
Supply Current 15mA | ||
Number of Bits per Word 8 | ||
Related links
- Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ, SST26VF032BEUI-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BT-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BA-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032B-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
