Winbond SLC NAND 2 GB Parallel Flash Memory 63-Pin VFBGA, W29N02GZBIBA
- RS Stock No.:
- 188-2560
- Mfr. Part No.:
- W29N02GZBIBA
- Brand:
- Winbond
This image is representative of the product range
Add 420 more to save $298.20
View bulk pricing optionsSubtotal (1 tray of 210 units)*
$5,967.57
(exc. GST)
$6,564.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 210 - 210 | $28.417 | $5,967.57 | - |
| 420 - 630 | $27.707 | $5,818.47 | $298.20 |
| 840 + | $27.28 | $5,728.80 | $955.08 |
*price indicative
- RS Stock No.:
- 188-2560
- Mfr. Part No.:
- W29N02GZBIBA
- Brand:
- Winbond
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 2GB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | VFBGA | |
| Pin Count | 63 | |
| Organisation | 256M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | SLC NAND | |
| Maximum Supply Voltage | 1.95V | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11.1mm | |
| Length | 11.1mm | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 25μs | |
| Number of Words | 256M | |
| Supply Current | 20mA | |
| Series | W29N02GZ | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 2GB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type VFBGA | ||
Pin Count 63 | ||
Organisation 256M x 8 bit | ||
Mount Type Surface | ||
Cell Type SLC NAND | ||
Maximum Supply Voltage 1.95V | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11.1mm | ||
Length 11.1mm | ||
Height 600μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 25μs | ||
Number of Words 256M | ||
Supply Current 20mA | ||
Series W29N02GZ | ||
Related links
- Winbond SLC NAND 2 GB Parallel Flash Memory 63-Pin VFBGA, W29N02GZBIBA
- Winbond SLC NAND 2 GB Parallel Flash Memory 63-Pin VFBGA
- Winbond SLC NAND 2 GB Parallel Flash Memory 63-Pin VFBGA, W29N02GVBIAA
- Winbond SLC NAND 2 GB Parallel Flash Memory 63-Pin VFBGA, W29N02GVBIAF
- Winbond SLC NAND 4 GB Parallel Flash Memory 63-Pin VFBGA
- Winbond SLC NAND 1 GB Parallel Flash Memory 63-Pin VFBGA
- Winbond SLC NAND 8 GB Parallel Flash Memory 63-Pin VFBGA
- Winbond SLC NAND 4 GB Parallel Flash Memory 63-Pin VFBGA, W29N04GVBIAF
