Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
- RS Stock No.:
- 177-5270
- Mfr. Part No.:
- S25FL512SAGMFIG11
- Brand:
- Infineon
This image is representative of the product range
Add 235 more to save $395.50
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$791.15
(exc. GST)
$870.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 188 | $16.833 | $791.15 | - |
| 235 + | $15.15 | $712.05 | $395.50 |
*price indicative
- RS Stock No.:
- 177-5270
- Mfr. Part No.:
- S25FL512SAGMFIG11
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 256M x 1 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.3mm | |
| Height | 2.55mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Number of Bits per Word | 4 | |
| Maximum Random Access Time | 14.5ns | |
| Number of Words | 128M, 256M, 512M | |
| Automotive Standard | AEC-Q100 | |
| Series | S25FL512S | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 256M x 1 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.3mm | ||
Height 2.55mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Number of Bits per Word 4 | ||
Maximum Random Access Time 14.5ns | ||
Number of Words 128M, 256M, 512M | ||
Automotive Standard AEC-Q100 | ||
Series S25FL512S | ||
Serial-SPI NOR Flash Memory, Cypress Semiconductor
Flash Memory
Related links
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIR11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG13
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFMR10
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SDSMFM010
