Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI001
- RS Stock No.:
- 177-5266
- Mfr. Part No.:
- S25FL256SAGMFI001
- Brand:
- Infineon
This image is representative of the product range
Add 94 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$351.00
(exc. GST)
$386.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | $7.468 | $351.00 | - |
| 94 - 423 | $7.282 | $342.25 | 2% |
| 470 + | $6.554 | $308.04 | 12% |
*price indicative
- RS Stock No.:
- 177-5266
- Mfr. Part No.:
- S25FL256SAGMFI001
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 256MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 256M x 1 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.55mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 10.3mm | |
| Series | S25FL256S | |
| Maximum Random Access Time | 14.5ns | |
| Number of Bits per Word | 4 | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128M, 256M, 64M | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 256MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 256M x 1 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.55mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 10.3mm | ||
Series S25FL256S | ||
Maximum Random Access Time 14.5ns | ||
Number of Bits per Word 4 | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128M, 256M, 64M | ||
Infineon S25FL256S Series Flash Memory, 256MB Memory Size, 2.7V Minimum Supply Voltage - S25FL256SAGMFI001
Features and Benefits:
• Operates from 2.7V to 3.6V to suit varied power rails
• Provides 256MB capacity with 128M words for large storage
• Offers 14.5ns random access time to reduce latency
• Implements 4-bit-per-word organisation for efficient data layout
• Complies with AEC-Q100 for automotive-grade reliability
Applications
• Used for industrial control systems with wide temperature ranges
• Ideal for boot code and file system storage in embedded devices
• Can be used for high-speed data logging in vehicles
• Used with microcontrollers requiring SPI NOR non-volatile memory
What packaging does it come in for PCB assembly?
Which timing characteristic affects read performance most?
What organisation and cell type does the device use?
How many memory density variants are available?
Related links
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI001
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFI000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGBHBA00
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFVR00
- Infineon NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFN000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON
