Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI000

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 unit)*

$11.84

(exc. GST)

$13.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 937 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.84-
10 - 24$9.4520%
25 - 49$9.2821%
50 - 99$9.1123%
100 +$8.9024%

*price indicative

RS Stock No.:
273-7503
Mfr. Part No.:
S25FL256SAGMFI000
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

RoHS

Supply Current

100mA

Automotive Standard

AEC-Q100 Grade 1

Series

S25

Infineon S25 Series Flash Memory, 256mb Memory Size, SPI Interface - S25FL256SAGMFI000


This flash memory provides non-volatile storage for systems requiring serial access and broad environmental tolerance. It operates across a wide temperature span suitable for industrial and automotive contexts, accepts standard SPI signalling and is supplied in a 16-pin SOIC package to integrate readily into Compact assemblies.

Features and Benefits:


• 256MB capacity enabling substantial code and data storage
• SPI Interface supporting up to 133MHz clock frequency
• Operates from 2.7V to 3.6V allowing flexible power architectures
• 100mA supply current designed for predictable power budgeting
• Qualified to AEC‑Q100 Grade 1 permitting automotive deployment

Applications


• Suitable for firmware storage in automotive control units
• Ideal for industrial instruments operating at high temperature
• Used for boot code storage in embedded SoC designs
• Can be used for data logging in vehicular systems
• Used with Compact PCBs requiring a 16-pin SOIC footprint

What temperature extremes can it tolerate?


It functions across a temperature range from -40°C to +85°C.

Which package and pin count are supplied?


The device is provided in an SOIC package with 16 pins.

Which memory architecture and cell type are implemented?


The design uses NOR cell architecture suitable for execute-in-place operations.

Is the product compliant with environmental standards?


It conforms to RoHS requirements for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy