Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q32JVSSIM

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-2798
Mfr. Part No.:
W25Q32JVSSIM
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Product Type

Flash Memory

Memory Size

32MB

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.38mm

Standards/Approvals

No

Width

4mm

Height

1.91mm

Number of Bits per Word

8

Number of Words

4M

Automotive Standard

No

Series

W25Q32JV

Maximum Random Access Time

6ns

Supply Current

25mA

32M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.

4 I/O Fixed

UID & OTP Feature

Volatile & Non-Volatile SR

Programmable Output Driver Strength

Individual Block/Sector Write Protection

Related links