Winbond NOR 128 MB SPI Flash Memory 8-Pin WSON, W25Q128JVEIQ/TUBE
- RS Stock No.:
- 171-2185
- Mfr. Part No.:
- W25Q128JVEIQ/TUBE
- Brand:
- Winbond
This image is representative of the product range
Add 126 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 63 units)*
$386.06
(exc. GST)
$424.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 63 - 63 | $6.128 | $386.06 | - |
| 126 - 189 | $5.975 | $376.43 | 2% |
| 252 + | $5.883 | $370.63 | 3% |
*price indicative
- RS Stock No.:
- 171-2185
- Mfr. Part No.:
- W25Q128JVEIQ/TUBE
- Brand:
- Winbond
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | Flash Memory | |
| Memory Size | 128MB | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 16M x 8 bit | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Height | 750μm | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 6ns | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Number of Words | 16M | |
| Series | W25Q128JV | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type Flash Memory | ||
Memory Size 128MB | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 16M x 8 bit | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 8mm | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Height 750μm | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 6ns | ||
Automotive Standard No | ||
Supply Current 25mA | ||
Number of Words 16M | ||
Series W25Q128JV | ||
Related links
- Winbond NOR 128 MB SPI Flash Memory 8-Pin WSON, W25Q128JVEIQ/TUBE
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q128JVEIM
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC, W25Q128JVSIQ/TUBE
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGNFV010
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFV001
