Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29LV800CBTI-70G
- RS Stock No.:
- 170-3145
- Mfr. Part No.:
- MX29LV800CBTI-70G
- Brand:
- Macronix
This image is representative of the product range
Add 192 more to save $39.36
View bulk pricing optionsSubtotal (1 tray of 96 units)*
$790.37
(exc. GST)
$869.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 384 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 96 - 96 | $8.233 | $790.37 | - |
| 192 - 288 | $8.028 | $770.69 | $39.36 |
| 384 + | $7.904 | $758.78 | $126.34 |
*price indicative
- RS Stock No.:
- 170-3145
- Mfr. Part No.:
- MX29LV800CBTI-70G
- Brand:
- Macronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 8MB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 512K x 16 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 12.1mm | |
| Height | 1.05mm | |
| Number of Banks | 4 | |
| Automotive Standard | No | |
| Number of Bits per Word | 16 | |
| Series | MX29LV | |
| Number of Words | 1M, 512K | |
| Maximum Random Access Time | 70ns | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 8MB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 512K x 16 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 12.1mm | ||
Height 1.05mm | ||
Number of Banks 4 | ||
Automotive Standard No | ||
Number of Bits per Word 16 | ||
Series MX29LV | ||
Number of Words 1M, 512K | ||
Maximum Random Access Time 70ns | ||
- COO (Country of Origin):
- TW
Parallel NOR Flash Memory
Flash Memory, Macronix
Related links
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29LV800CBTI-70G
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29F800CTTI-70G
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29F800CBTI-70G
- Macronix NOR 16 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 4 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 32 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 64 MB Parallel Flash Memory 48-Pin TSOP
