Macronix NOR 64 MB Parallel Flash Memory 48-Pin TSOP
- RS Stock No.:
- 170-3147
- Mfr. Part No.:
- MX29LV640EBTI-70G
- Brand:
- Macronix
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3147
- Mfr. Part No.:
- MX29LV640EBTI-70G
- Brand:
- Macronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 4M x 16 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 12.1mm | |
| Width | 18.5mm | |
| Height | 1.05mm | |
| Series | MX29LV | |
| Automotive Standard | No | |
| Number of Words | 8M | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 70ns | |
| Number of Banks | 4 | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 4M x 16 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 12.1mm | ||
Width 18.5mm | ||
Height 1.05mm | ||
Series MX29LV | ||
Automotive Standard No | ||
Number of Words 8M | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 70ns | ||
Number of Banks 4 | ||
- COO (Country of Origin):
- TW
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
Flash Memory, Macronix
Related links
- Macronix NOR 64 MB Parallel Flash Memory 48-Pin TSOP, MX29LV640EBTI-70G
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 16 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 4 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 32 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 16 MB Parallel Flash Memory 48-Pin TSOP, MX29LV160DTTI-70G
- Macronix NOR 32 MB Parallel Flash Memory 48-Pin TSOP, MX29LV320EBTI-70G
- Macronix NOR 16 MB Parallel Flash Memory 48-Pin TSOP, MX29LV160DBTI-70G
