Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BA-104I/SM
- RS Stock No.:
- 165-4124
- Mfr. Part No.:
- SST26VF032BA-104I/SM
- Brand:
- Microchip
This image is representative of the product range
Add 180 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 90 units)*
$293.67
(exc. GST)
$323.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 360 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 90 | $3.263 | $293.67 | - |
| 180 - 810 | $3.156 | $284.04 | 3% |
| 900 + | $3.052 | $274.68 | 6% |
*price indicative
- RS Stock No.:
- 165-4124
- Mfr. Part No.:
- SST26VF032BA-104I/SM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 32MB | |
| Interface Type | SPI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.98mm | |
| Length | 5.26mm | |
| Width | 5.25mm | |
| Standards/Approvals | No | |
| Series | SST26VF032BA | |
| Maximum Random Access Time | 3ns | |
| Supply Current | 20mA | |
| Number of Bits per Word | 8 | |
| Number of Words | 4M | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 32MB | ||
Interface Type SPI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.98mm | ||
Length 5.26mm | ||
Width 5.25mm | ||
Standards/Approvals No | ||
Series SST26VF032BA | ||
Maximum Random Access Time 3ns | ||
Supply Current 20mA | ||
Number of Bits per Word 8 | ||
Number of Words 4M | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory
Features
Flash Memory, Microchip
Related links
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BA-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BT-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032B-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ
