Microchip FLASH 512 kB Audio, Ethernet, USB Flash Memory 64-Pin LQFP, ATSAMV70J19B-AABTVAO
- RS Stock No.:
- 724-871
- Mfr. Part No.:
- ATSAMV70J19B-AABTVAO
- Brand:
- Microchip
Subtotal (1 reel of 1500 units)*
$23,824.50
(exc. GST)
$26,206.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $15.883 | $23,824.50 |
*price indicative
- RS Stock No.:
- 724-871
- Mfr. Part No.:
- ATSAMV70J19B-AABTVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | Flash Memory | |
| Interface Type | Audio, Ethernet, USB | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Maximum Clock Frequency | 1MHz | |
| Mount Type | Surface | |
| Cell Type | FLASH | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Sram | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Number of Bits per Word | 32 | |
| Series | ATSAMV70J19 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type Flash Memory | ||
Interface Type Audio, Ethernet, USB | ||
Package Type LQFP | ||
Pin Count 64 | ||
Maximum Clock Frequency 1MHz | ||
Mount Type Surface | ||
Cell Type FLASH | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Sram | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Number of Bits per Word 32 | ||
Series ATSAMV70J19 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip Microcontroller is designed for high-performance embedded applications with a strong focus on automotive and industrial systems. it is based on the cortex M7 core, delivering Advanced processing capability for complex and time-critical tasks. integrated monitoring and backup features enhance system reliability, making it suitable for safety-oriented and always-on applications.
Supports demanding automotive and industrial applications
Includes a 32 bit low-power real-time timer
Incorporates an on-chip temperature sensor for system monitoring
Provides 1 kbyte of backup RAM with a dedicated regulator
Enhances data retention during power interruptions
Related links
- Microchip FLASH 512 kB Audio USB Flash Memory 64-Pin LQFP, ATSAMV70J19B-AABVAO
- Renesas Electronics S3A3 Microcontroller 512 kB Flash, 64-Pin LQFP
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHI210
- Infineon 512 MB CFI Flash Memory 64-Pin BGA, S29GL512T11FHIV20
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHIC13
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHVA10
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHIA13
