Alliance Memory SLC NAND 2 GB SPI Flash Memory 8-Pin LGA-8, AS5F12G04SND-10LIN

Stock information currently inaccessible
RS Stock No.:
665-419
Mfr. Part No.:
AS5F12G04SND-10LIN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

2GB

Product Type

Flash Memory

Interface Type

SPI

Package Type

LGA-8

Pin Count

8

Maximum Clock Frequency

100MHz

Cell Type

SLC NAND

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW
The Alliance Memory Flash memory device uses SLC NAND technology with a standard parallel NAND architecture. It features a serial electrical interface that follows the industry-standard Serial Peripheral Interface (SPI). The command set is similar to SPI-NOR commands, with modifications to support NAND-specific functions. Additionally, new features are included to extend its applications. The device has a total of 8 pins, including six signal lines along with VCC and GND.

Operating voltage support

Clock frequency

ECC Protection

Related links