Alliance Memory SLC NAND 1 GB SPI Flash Memory 8-Pin LGA-8, AS5F31G04SND-08LIN
- RS Stock No.:
- 665-418
- Mfr. Part No.:
- AS5F31G04SND-08LIN
- Brand:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-418
- Mfr. Part No.:
- AS5F31G04SND-08LIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 1GB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | LGA-8 | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 120MHz | |
| Cell Type | SLC NAND | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 1GB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type LGA-8 | ||
Pin Count 8 | ||
Maximum Clock Frequency 120MHz | ||
Cell Type SLC NAND | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory Flash memory device uses SLC NAND technology with a standard parallel NAND architecture. It features a serial electrical interface that follows the industry-standard Serial Peripheral Interface (SPI). The command set is similar to SPI-NOR commands, with modifications to support NAND-specific functions. Additionally, new features are included to extend its applications. The device has a total of 8 pins, including six signal lines along with VCC and GND.
Operating voltage support
Clock frequency
ECC Protection
Related links
- Alliance Memory SLC NAND 8 GB SPI Flash Memory 8-Pin LGA-8, AS5F38G04SND-08LIN
- Alliance Memory SLC NAND 2 GB SPI Flash Memory 8-Pin LGA-8, AS5F32G04SNDB-08LIN
- Alliance Memory SLC NAND 4 GB SPI Flash Memory 8-Pin LGA-8, AS5F34G04SNDB-08LIN
- Alliance Memory SLC NAND 8 GB SPI Flash Memory 8-Pin LGA-8, AS5F18G04SND-10LIN
- Alliance Memory SLC NAND 4 GB SPI Flash Memory 8-Pin LGA-8, AS5F14G04SND-10LIN
- Alliance Memory SLC NAND 2 GB SPI Flash Memory 8-Pin LGA-8, AS5F12G04SND-10LIN
- Winbond SLC NAND 1 GB Quad-SPI Flash Memory 24-Pin TFBGA
- Winbond SLC NAND 1 GB Quad-SPI Flash Memory 8-Pin WSON, W25N01GWZEIG
