Alliance Memory NOR 4MB Parallel Flash Memory 48-Pin TSOP, M29F400FB55N3E2

Unavailable
RS will no longer stock this product.
RS Stock No.:
425-224
Mfr. Part No.:
M29F400FB55N3E2
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

4MB

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

256K x 16, 512K x 8

Cell Type

NOR

COO (Country of Origin):
MY
The Alliance Memory NOR Flash 4Mb parallel memory from Micron with 55ns access time, operating temperature range of -40°C to +125°C, housed in a 48-pin TSOP package with bottom orientation and supplied in tray packaging.

Supply Voltage Minimum 4.5 V
Supply Voltage Maximum 5.5 V
Active Read Current Maximum 20 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy