Alliance Memory NOR 8 MB Parallel Flash Memory 48-Pin TSOP, AS29CF800B-55TIN
- RS Stock No.:
- 665-390
- Mfr. Part No.:
- AS29CF800B-55TIN
- Brand:
- Alliance Memory
Subtotal (1 unit)*
$21.07
(exc. GST)
$23.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.07 |
*price indicative
- RS Stock No.:
- 665-390
- Mfr. Part No.:
- AS29CF800B-55TIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | Flash Memory | |
| Memory Size | 8MB | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 1M x 8 | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC, RoHS2.0 | |
| Maximum Random Access Time | 55ns | |
| Number of Bits per Word | 8 | |
| Number of Words | 1M | |
| Supply Current | 6μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type Flash Memory | ||
Memory Size 8MB | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 1M x 8 | ||
Cell Type NOR | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC, RoHS2.0 | ||
Maximum Random Access Time 55ns | ||
Number of Bits per Word 8 | ||
Number of Words 1M | ||
Supply Current 6μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory 8Mbit 5.0 volt-only Flash memory is organized as 1048576 bytes of 8 bits or 524288 words of 16 bits, with data appearing on I/O0 to I/O7 in 8-bit mode and on I/O0 to I/O15 in 16-bit mode. Offered in a 48-pin TSOP package, it is designed for in-system programming using a standard 5.0V VCC supply, eliminating the need for a 12.0V VPP during write or erase operations. It is also compatible with standard EPROM programmers. The device features a toggle bit, I/O6, which indicates whether an embedded program or erase operation is in progress or if the device is in erase suspend mode.
Minimum 100000 program erase cycles per sector
20 year data retention at 125°C
Reliable operation for the life of the system
Compatible with JEDEC standards
Pinout and software compatible with single power supply Flash memory standard
Superior inadvertent write protection
- RS Stock No. 0665389
- Mfr. Part No. AS29CF800T-55TIN
Each
$21.07
- RS Stock No. 9142765
- Mfr. Part No. MX29F800CBTI-70G
Each (In a Pack of 2)
$17.335
- RS Stock No. 1703145
- Mfr. Part No. MX29LV800CBTI-70G
Each (In a Tray of 96)
$8.233
- RS Stock No. 9142831
- Mfr. Part No. MX29LV800CBTI-70G
Each (In a Pack of 10)
$8.877
Related links
- Alliance Memory NOR 8 MB Parallel Flash Memory 48-Pin TSOP, AS29CF800T-55TIN
- Alliance Memory NOR 16 MB Parallel Flash Memory 48-Pin TSOP, AS29CF160T-55TIN
- Alliance Memory NOR 16 MB Parallel Flash Memory 48-Pin TSOP, AS29CF160B-55TIN
- Infineon NOR 8 MB Parallel Flash Memory 48-Pin TSOP
- Infineon NOR 8 MB Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI023
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29F800CTTI-70G
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29LV800CBTI-70G










