Phoenix Contact FLASH 512 MB Flash Memory, 2701800
- RS Stock No.:
- 129-731
- Mfr. Part No.:
- 2701800
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,004.92
(exc. GST)
$1,105.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,004.92 |
*price indicative
- RS Stock No.:
- 129-731
- Mfr. Part No.:
- 2701800
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Organisation | 512 MB | |
| Mount Type | Vertical | |
| Cell Type | FLASH | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Organisation 512 MB | ||
Mount Type Vertical | ||
Cell Type FLASH | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Supply Current 50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SD FLASH Memory is program and configuration memory designed for precise multi-channel controllers with self-optimization.
Optimal storage for application programs and files
License activation for enhanced performance
Demo mode available for limited use
Suitable for heating cooling or hydraulic applications
Related links
- Phoenix Contact FLASH 512 MB Flash Memory, 2701801
- Infineon 512 MB SPI Flash Memory 24-Pin, S25HL512TDPBHI010
- Infineon 512 MB SPI Flash Memory 56-Pin TSOP
- Infineon 512 MB SPI Flash Memory 56-Pin TSOP, S29GL512S10TFI010
- Infineon 512 MB CFI Flash Memory 64-Pin BGA, S29GL512T11FHIV20
- Infineon 512 MB SPI Flash Memory 56-Pin TSOP-56, S29GL512T10TFI020
- Phoenix Contact FLASH 2 GB Flash Memory, 2701185
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
