Maxisafe Vehicle Safety Kit Belt Pouch

Subtotal (1 unit)*

$64.18

(exc. GST)

$70.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.18

*price indicative

RS Stock No.:
241-5322
Mfr. Part No.:
FWV818
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Road Safety Kit

Kit Type

Vehicle Safety Kit

Case Type

Belt Pouch

Standards/Approvals

CE, ISO 13485, TGA

COO (Country of Origin):
CN
The Maxisafe Australian manufactured small work vehicle first aid kit which complies with safe work code of practice 2012 for workplaces and certified to ISO 13485.

Ideal for glove boxes

Reflective strip for night time visibility

Heavy duty zippers and pulls

Can be attached to the belt with stud-closure loop

Handle on top for immediate grab and run action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy