RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6, Black, 3 m
- RS Stock No.:
- 839-433
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$19.39
(exc. GST)
$21.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.39 |
*price indicative
- RS Stock No.:
- 839-433
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Firewire Cable | |
| Connector Type A | Male Plug | |
| Connector Type B | Pluggable Connector | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Firewire Cable | ||
Connector Type A Male Plug | ||
Connector Type B Pluggable Connector | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Firewire cable is a high-quality connection solution designed for seamless linking of digital devices. It enables reliable data transfer between compatible equipment with a 6-pin interface.
Firewire 400 standard ensures fast and efficient data transfer
Constructed with robust 6 pin male connectors at both ends
Available in a convenient 3-metre length for versatile connectivity
Durable PVC sheath enhances cable longevity and protection
