Ront Production 0.5kg AFFF Foam Fire Extinguisher (Class E, Class F, Class A, Class B)

Subtotal (1 unit)*

$26.50

(exc. GST)

$29.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.50

*price indicative

RS Stock No.:
313-360
Mfr. Part No.:
1800
Brand:
Ront Production
Find similar products by selecting one or more attributes.
Select all

Brand

Ront Production

Product Type

Fire Extinguisher

Extinguishing Material

AFFF Foam

Volume

0.5kg

Weight

500g

Fire Class

Class E, Class F, Class A, Class B

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LT
The Ront Production Flame Stop is an effective fire starting suppressant suitable for use in cars, boats, offices, and homes. It is biodegradable, non toxic, and helps limit the intensity of flames, including electrical elements up to 1000W when used from a safe distance.

No residue left after use making clean up easy

Provides a non visible spray until activated ensuring discretion

Safe to use in confined spaces when used properly

Related links