Rittal Stainless Steel Hose-Proof Hood 245 mm 176mm, 55 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$445.23

(exc. GST)

$489.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$445.23-
10 - 24$437.401%
25 - 49$426.104%
50 +$414.466%

*price indicative

RS Stock No.:
756-9907
Distrelec Article No.:
304-02-068
Mfr. Part No.:
3238080
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Hose-Proof Hood

Material

Stainless Steel

Width

176mm

Height

245mm

Depth

55mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Rittal Hose-Proof Filter Hood, For Use With TopTherm Series, 245mm Height - 3238080


Protect the filter unit of your ventilation system with this hose-proof hood from Rittal. Thanks to its broad dimensions of 245 (height) x 176 (width) x 55mm (depth), it offers ample coverage to prevent moisture and other contaminants from entering the unit. The tough stainless steel body is resistant to impact and corrosion, so it can withstand use in demanding conditions. As the exterior silicone coating is easy to clean, this component is safe for use in hygiene-critical applications such as food processing.

Features & Benefits


• Light weight of 1.52kg to add minimal strain to the filter unit

• IP56 (ingress protection) rating means it's protected against limited amounts of dust and high-pressure water jets

• Sloped design effectively pushes moisture away from the unit

• Open bottom allows for effective airflow

Applications


• Industrial fans

• HVAC (heating, ventilation and air conditioning) systems

• Food and beverage production

How do I mount this hood?


This hood is easy to mount. Simply place it over the filter unit and screw it in place to ensure a secure hold.

Rittal TopTherm Fan and Filter Units


Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.

Stock No: 756-9935 is a temperature indicator.

Features and Benefits:

• Flexible assembly options

• Minimum installation depth

• Even air distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy