Rittal SK Series Silicone, Stainless Steel Hose-Proof Hood for 92 mm Fans 230 mm 150mm, 40 mm
- RS Stock No.:
- 756-9903
- Mfr. Part No.:
- 3237080
- Brand:
- Rittal
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$304.00
(exc. GST)
$334.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $304.00 | - |
| 10 - 24 | $298.70 | 1% |
| 25 - 49 | $293.20 | 3% |
| 50 + | $287.54 | 5% |
*price indicative
- RS Stock No.:
- 756-9903
- Mfr. Part No.:
- 3237080
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Fan Size | 92 mm | |
| Product Type | Hose-Proof Hood | |
| Material | Silicone, Stainless Steel | |
| Depth | 40mm | |
| Height | 230mm | |
| Standards/Approvals | UL, RoHS | |
| Width | 150mm | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Fan Size 92 mm | ||
Product Type Hose-Proof Hood | ||
Material Silicone, Stainless Steel | ||
Depth 40mm | ||
Height 230mm | ||
Standards/Approvals UL, RoHS | ||
Width 150mm | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Hose-Proof Filter Hood, For Use With TopTherm Series, 230mm Height - 3237080
Use this hose-proof hood from Rittal to protect your filter fan from moisture and contaminants. It's designed for use with the TopTherm series for ease of assembly. Thanks to its robust stainless steel construction, this hood is resistant to corrosion and impact for effective protection in harsh industrial environments. This helps to ensure that your filter fan continues to function optimally for effective cooling and filtration in sensitive applications.
Features & Benefits
• Silicone coating easily wipes clean for use in hygienic environments
• IP56 (ingress protection) rating for protection against limited amounts of dust and high-pressure water jets
• Ample dimensions of 230 (height) x 150 (width) x 40mm (depth) to fit over a fan and filter
• Light weight of 1.14kg to minimise strain on your wall
Applications
• Food and hospitality industry
• IT and server management
• Outdoor worksites and construction applications
Does this filter hood affect the rate of airflow through my filter fan?
The open underside of this hood means the filter fan takes in virtually the same volume of air as it does without the hood, so it will continue to work effectively.
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
- RS Stock No. 7569913
- Mfr. Part No. 3243080
Each
$674.50
- RS Stock No. 7569916
- Mfr. Part No. 3239080
Each
$471.16
- RS Stock No. 7373970
Each (In a Pack of 10)
$2.427
- RS Stock No. 5440374
- Mfr. Part No. FG-04
Each
$4.73
Related links
- Rittal SK Series Silicone 55 mm
- Rittal SK Series Silicone 85 mm
- Rittal SK Series Stainless Steel 110 mm
- Rittal Stainless Steel Hose-Proof Hood 245 mm 176mm, 55 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 291 x 291 mm Fans 485 mm 409mm, 103 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 485 x 400 mm Fans 485 mm 400mm, 100 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 400 x 330 mm Fans 400 mm 330mm, 38 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 260 x 220 mm Fans 260 mm 220mm, 38 mm











