RS PRO Steel Finger Guard for 120 mm Fans, 104.8 mm Hole Spacing 109mm, 5.5 mm
- RS Stock No.:
- 737-3998
- Distrelec Article No.:
- 303-91-164
- Brand:
- RS PRO
Get a bulk buy discount
Add 100 more to save $9.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$31.85
(exc. GST)
$35.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
- Plus 330 unit(s) shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $3.185 | $31.85 | - |
| 100 - 240 | $3.09 | $30.90 | $9.50 |
| 250 - 490 | $2.993 | $29.93 | $48.00 |
| 500 - 2490 | $2.929 | $29.29 | $128.00 |
| 2500 + | $2.409 | $24.09 | $1,940.00 |
*price indicative
- RS Stock No.:
- 737-3998
- Distrelec Article No.:
- 303-91-164
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fan Size | 120 mm | |
| Product Type | Finger Guard | |
| Material | Steel | |
| Screw Hole Spacing | 104.8mm | |
| Colour | Silver | |
| Depth | 5.5mm | |
| Standards/Approvals | RoHS | |
| Width | 109mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fan Size 120 mm | ||
Product Type Finger Guard | ||
Material Steel | ||
Screw Hole Spacing 104.8mm | ||
Colour Silver | ||
Depth 5.5mm | ||
Standards/Approvals RoHS | ||
Width 109mm | ||
- COO (Country of Origin):
- CN
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Steel Finger Guard for 120 mm Fans 5.5 mm
- RS PRO Steel Finger Guard for 120 mm Fans 95 mm
- ebm-papst LZ30K Series Plated Steel Finger Guard for 120 mm Fans, 104.8 mm Hole Spacing 104.8 mm 104.8mm
- ebm-papst LZ30-4 Series Metal 104.8 mm Hole Spacing 119 mm 119mm, 4.7 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 120 mm Fans 7.1 mm
- ebm-papst LZ30P Series Plastic Finger Guard for 119 x 119 mm Fans 6.5 mm
- RS PRO Steel Finger Guard for 92 mm Fans 5.5 mm
- RS PRO Stainless Steel Finger Guard for 120 mm Fans 5.5 mm
