RS PRO Steel Finger Guard for 120 mm Fans, 104.8 mm Hole Spacing 120 mm 120mm, 5 mm
- RS Stock No.:
- 283-164
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$31.43
(exc. GST)
$34.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 139 unit(s) shipping from 09 November 2026
- Plus 112 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.43 | $3.143 |
*price indicative
- RS Stock No.:
- 283-164
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fan Size | 120 mm | |
| Product Type | Finger Guard | |
| Material | Steel | |
| Screw Hole Spacing | 104.8mm | |
| Colour | Silver | |
| Height | 120mm | |
| Depth | 5mm | |
| Width | 120mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fan Size 120 mm | ||
Product Type Finger Guard | ||
Material Steel | ||
Screw Hole Spacing 104.8mm | ||
Colour Silver | ||
Height 120mm | ||
Depth 5mm | ||
Width 120mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
- COO (Country of Origin):
- CN
RS PRO Finger Guard, 120 mm
RS PRO Finger Guards are essential safety components designed to protect against accidental contact with fan blades. Constructed from durable steel, these guards are ideal for use with electric fans, providing a reliable barrier without compromising airflow.
Features and Benefits
Protection of fingers, hands, or other objects from entering the rotating fan blades, ensuring safety
Provides a reliable barrier without impeding the airflow of the fan, maintaining efficiency
Sturdy and durable construction, offering long-lasting protection
Applications
Commonly used in industrial settings, workshops, and any environment where electric fans are in operation to enhance safety
Additional Information
Available in chrome finish, complementing various fan designs
Compatible with 120 mm fan sizes, ensuring a perfect fit
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polybutylene Terephthalate Finger Guard for 120 mm Fans 7.1 mm
- RS PRO Steel Finger Guard for 120 mm Fans 5.5 mm
- RS PRO Steel Finger Guard for 120 mm Fans 5.5 mm
- ebm-papst LZ30K Series Plated Steel Finger Guard for 120 mm Fans, 104.8 mm Hole Spacing 104.8 mm 104.8mm
- ebm-papst LZ30-4 Series Metal 104.8 mm Hole Spacing 119 mm 119mm, 4.7 mm
- ebm-papst LZ30P Series Plastic Finger Guard for 119 x 119 mm Fans 6.5 mm
- Sunon FG-12 Series Stainless Steel Finger Guard for 120 mm Fans 5.5 mm
- RS PRO Stainless Steel Finger Guard for 120 mm Fans 5.5 mm
