Phoenix Contact Steel Finger Guard
- RS Stock No.:
- 130-166
- Mfr. Part No.:
- 1207624
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$9.90
(exc. GST)
$10.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.90 |
*price indicative
- RS Stock No.:
- 130-166
- Mfr. Part No.:
- 1207624
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Finger Guard | |
| Material | Steel | |
| Colour | Silver | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Finger Guard | ||
Material Steel | ||
Colour Silver | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Finger guard is a vital accessory for ZAP 25, ZAP 40, and ZAP 100 crimping pliers. It is designed to ensure safety while using these tools, making it an essential component for any professional workspace. The guard is made of high quality steel, providing durability and reliability in demanding applications.
Made of durable steel for long lasting performance
Ensures user safety during crimping operations
Lightweight design for easy handling
Comes with necessary approvals and certifications for quality assurance
Related links
- RS PRO Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53mm
- RS PRO Stainless Steel Finger Guard for 172 mm Fans 6.45 mm
- RS PRO Steel Finger Guard for 120 mm Fans 5.5 mm
- RS PRO Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 76.2 mm 76.2mm
- RS PRO Stainless Steel Finger Guard for 120 mm Fans 5.5 mm
- RS PRO Steel Finger Guard for 180 mm Fans, 153 mm Hole Spacing 169.6 mm 190.5mm
- RS PRO Steel Finger Guard for 25 mm Fans, 20 mm Hole Spacing 24mm
- ebm-papst LZ23K Series Steel Finger Guard for 92 mm Fans, 82.5 mm Hole Spacing
