SAM 19032NM Filter Regulator, 3/8 in
- RS Stock No.:
- 282-7375
- Mfr. Part No.:
- 19032NM
- Brand:
- SAM
Subtotal (1 unit)*
$456.33
(exc. GST)
$501.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.33 |
*price indicative
- RS Stock No.:
- 282-7375
- Mfr. Part No.:
- 19032NM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Port Size | 3/8 in | |
| Product Type | Filter Regulator | |
| Series | 19032NM | |
| Pressure Gauge Port Size | 3/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Port Size 3/8 in | ||
Product Type Filter Regulator | ||
Series 19032NM | ||
Pressure Gauge Port Size 3/8 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Lubricator regulator filter provides complete assembly with attachment and pressure gauge.
1210 g weight
Related links
- Parker P31 Filter Regulator 3/8 in 8 bar
- Festo MS Filter Regulator 3/8 in Manual 529218
- Festo MS6 Filter Regulator 3/8 in G 20 bar, MS6-LFR-3/8-D5-ERM-E11
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162736
- Festo LFR Filter Regulator 3/8 in G 16 bar, 159582
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007177
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 162757
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192644
