SMC AC30-D Filter Regulator, 5 μm, 3/8 in, Manual, 8.5 bar
- RS Stock No.:
- 254-1454
- Mfr. Part No.:
- AC30-03E-D
- Brand:
- SMC
Subtotal (1 unit)*
$316.91
(exc. GST)
$348.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.91 |
*price indicative
- RS Stock No.:
- 254-1454
- Mfr. Part No.:
- AC30-03E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 8.5 bar | |
| Series | AC30-D | |
| Connection Thread Standard | No | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Gauge Port Thread Standard | No | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 8.5 bar | ||
Series AC30-D | ||
Connection Thread Standard No | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Gauge Port Thread Standard No | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- JP
The SMCs provides an AC series of air combination air filter + regulator + lubricator of modular design with uniform body style and consist of a 2 layer construction as of the bowl is covered with a transparent bowl guard by providing a better visibility of 360°.
Maximum operating pressure is 8.5 bar
Port connection is Rc 3/8
Material for bowl is polycarbonate
Related links
- SMC AC30-D Filter Regulator 3/8 in 8.5 bar
- SMC AC30-D Filter Regulator 1/4 in 8.5 bar
- SMC AC30-D Filter Regulator 3/8 in 8.5 bar
- SMC AC30-D Filter Regulator 1/4 in 8.5 bar
- SMC AC40-D Filter Regulator 3/8 in 8.5 bar
- SMC AC40-D Filter Regulator 1/2 in 8.5 bar
- SMC AC40-D Filter Regulator 3/4 in 8.5 bar
- SMC AC20D-D Filter Regulator 1/4 in 8.5 bar
