Festo G 1/4 Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 194709
- RS Stock No.:
- 202-9869
- Mfr. Part No.:
- LFRS-1/4-D-MINI-A
- Brand:
- Festo
Subtotal (1 unit)*
$892.40
(exc. GST)
$981.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $892.40 |
*price indicative
- RS Stock No.:
- 202-9869
- Mfr. Part No.:
- LFRS-1/4-D-MINI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1400L/min | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 64mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 210.9mm | |
| Overall Width | 76mm | |
| Bowl Material | Polycarbonate | |
| Model Number | 194709 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1400L/min | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 64mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 210.9mm | ||
Overall Width 76mm | ||
Bowl Material Polycarbonate | ||
Model Number 194709 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/4 pneumatic connection with metal bowl guard and pressure gauge. It has 40 μm degree of filtration automatic condensate drain.
Size -Mini
Actuator lock=Rotary knob with integrated lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 194712
- Festo G 3/8 Filter Regulator 1/4 in G 12 bar, 194716
- Festo G 3/8 Filter Regulator 1/4 in G 12 bar, 194708
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 194766
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 162747
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 185770
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 185758
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 186485
