Festo G 1/2 Filter Regulator, 5 μm, 1/4 in G, Manual, 12 bar, 194712

Subtotal (1 unit)*

$729.70

(exc. GST)

$802.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.70

*price indicative

RS Stock No.:
202-9761
Mfr. Part No.:
LFRS-1/4-D-7-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Operating Pressure

12 bar

Maximum Flow Rate

1500L/min

Connection Thread Standard

G

Series

G 1/2

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, ISO 8573-1:2010, RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 7 bar

Pressure Gauge Port Thread Standard

G

Model Number

194712

COO (Country of Origin):
HU
The Festo D series filter regulator has a G1/4 pneumatic connection with metal bowl guard and pressure gauge. It has 40 μm degree of filtration manual condensate drain.

Size -Mini

Actuator lock=Rotary knob with integrated lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy