Festo D Filter Regulator, 40 μm, 1/2 in G, Manual, 12 bar, 194756

Subtotal (1 unit)*

$806.48

(exc. GST)

$887.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$806.48

*price indicative

RS Stock No.:
202-9755
Mfr. Part No.:
LFRS-1/2-D-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Flow Rate

3400L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

D

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/2 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.5 → 12 bar

Model Number

194756

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and pressure gauge. It has 40 μm degree of filtration manual condensate drain.

Size -Midi

Actuator lock=Rotary knob with integrated lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy