Festo D Filter Regulator, 40 μm, 1 in, Automatic, 7 bar, 162717

Subtotal (1 unit)*

$1,180.53

(exc. GST)

$1,298.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,180.53

*price indicative

RS Stock No.:
202-9668
Mfr. Part No.:
LFR-1-D-7-MAXI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1 in

Maximum Flow Rate

11000L/min

Maximum Operating Pressure

7 bar

Connection Thread Standard

G

Series

D

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

1 in

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

162717

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 7 bar

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU
The Festo D series filter regulator has a G1 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration with automatic condensate drain.

Size -Maxi

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy